EDK226M100A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58882 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,47592 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.822
Unit Price: 0,71000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.147
Unit Price: 1,16000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.347
Unit Price: 2,13000 €
Datasheet

Upgrade


Nichicon
In Stock: 400
Unit Price: 1,09000 €
Datasheet

Upgrade


Nichicon
In Stock: 870
Unit Price: 1,69000 €
Datasheet

Upgrade


Nichicon
In Stock: 9.454
Unit Price: 0,95000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Upgrade


Nichicon
In Stock: 120
Unit Price: 0,52000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M100A9PAA

DigiKey Part Number
EDK226M100A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK226M100A9PAA
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M100A9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
106.25 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVE226M2AG24T-FCornell Dubilier Knowles0AVE226M2AG24T-F-ND0,00000 €Direct
AHA226M2AG24T-FCornell Dubilier Knowles0AHA226M2AG24T-F-ND0,58882 €Upgrade
AVS226M2AG24T-FCornell Dubilier Knowles0AVS226M2AG24T-F-ND0,47592 €Upgrade
EEE-2AA220PPanasonic Industry3.822PCE3967CT-ND0,71000 €Upgrade
EEE-TG2A220PPanasonic Industry6.147PCE4123CT-ND1,16000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,15766 €1.103,62 €
Unit Price without VAT:0,15766 €
Unit Price with VAT:0,18762 €