



ULV2C220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6733-2-ND - Tape & Reel (TR) 493-6733-1-ND - Cut Tape (CT) 493-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2C220MNL1GS |
Description | CAP ALUM 22UF 20% 160V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2C220MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,45220 € | 45,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36762 € | 183,81 € |
| 1.000 | 0,34095 € | 340,95 € |
| 1.500 | 0,32749 € | 491,24 € |
| 2.500 | 0,31248 € | 781,20 € |
| 3.500 | 0,30366 € | 1.062,81 € |
| 5.000 | 0,29514 € | 1.475,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

