



ULT2C220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6718-2-ND - Tape & Reel (TR) 493-6718-1-ND - Cut Tape (CT) 493-6718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2C220MNL1GS |
Description | CAP ALUM 22UF 20% 160V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2C220MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33956 € | 169,78 € |
| 1.000 | 0,31445 € | 314,45 € |
| 1.500 | 0,30177 € | 452,65 € |
| 2.500 | 0,28763 € | 719,08 € |
| 3.500 | 0,27933 € | 977,66 € |
| 5.000 | 0,27131 € | 1.356,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,44840 € | 22,42 € |
| 100 | 0,40460 € | 40,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,46560 € | 23,28 € |
| 100 | 0,41930 € | 41,93 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

