



UCZ2A220MCS1GS | |
|---|---|
DigiKey Part Number | UCZ2A220MCS1TR-ND - Tape & Reel (TR) UCZ2A220MCS1CT-ND - Cut Tape (CT) UCZ2A220MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A220MCS1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A220MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,86200 € | 43,10 € |
| 100 | 0,78490 € | 78,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65226 € | 326,13 € |
| 1.000 | 0,61051 € | 610,51 € |
| 1.500 | 0,58944 € | 884,16 € |
| 2.500 | 0,56596 € | 1.414,90 € |
| 3.500 | 0,55216 € | 1.932,56 € |
| 5.000 | 0,53883 € | 2.694,15 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

