Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C101MDRACTU | |
|---|---|
DigiKey Part Number | 399-9420-2-ND - Tape & Reel (TR) 399-9420-1-ND - Cut Tape (CT) 399-9420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101MDRACTU |
Description | CAP CER 100PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C101KDRACTU | KEMET | 1.077 | 399-7116-1-ND | 1,50000 € | Direct |
| C1812C101FDGACTU | KEMET | 2.018 | 399-C1812C101FDGACTUCT-ND | 2,27000 € | Upgrade |
| C1812C101FFGACTU | KEMET | 857 | 399-C1812C101FFGACTUCT-ND | 2,37000 € | Upgrade |
| C1812C101FHGACTU | KEMET | 544 | 399-17500-1-ND | 2,71000 € | Upgrade |
| C1812C101JDGACTU | KEMET | 378 | 399-15621-1-ND | 1,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,53714 € | 268,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50878 € | 508,78 € |
| 2.000 | 0,48544 € | 970,88 € |
| 3.000 | 0,47375 € | 1.421,25 € |
| 5.000 | 0,46079 € | 2.303,95 € |
| 7.000 | 0,45321 € | 3.172,47 € |
| 10.000 | 0,44592 € | 4.459,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



