Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1812C101MHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C101MHRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C101MHRACTU |
Description | CAP CER 100PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101MHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C101FHGACTU | KEMET | 544 | 399-17500-1-ND | 2,71000 € | Upgrade |
| C1812C101JHGACTU | KEMET | 3.398 | 399-C1812C101JHGACTUCT-ND | 2,21000 € | Upgrade |
| C1812C101KHGACTU | KEMET | 1.960 | 399-C1812C101KHGACTUCT-ND | 2,08000 € | Upgrade |
| 1812HA101KAT1A | KYOCERA AVX | 1.122 | 478-4729-1-ND | 0,93000 € | Upgrade |
| CC1812JKNPOEBN101 | YAGEO | 2.275 | 311-4551-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59898 € | 598,98 € |
| Unit Price without VAT: | 0,59898 € |
|---|---|
| Unit Price with VAT: | 0,71279 € |




