
C1812C101KDRACTU | |
|---|---|
DigiKey Part Number | 399-7116-2-ND - Tape & Reel (TR) 399-7116-1-ND - Cut Tape (CT) 399-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101KDRACTU |
Description | CAP CER 100PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,79640 € | 39,82 € |
| 100 | 0,73540 € | 73,54 € |
| 500 | 0,63240 € | 316,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60051 € | 600,51 € |
| 2.000 | 0,57425 € | 1.148,50 € |
| 3.000 | 0,56110 € | 1.683,30 € |
| 5.000 | 0,54652 € | 2.732,60 € |
| 7.000 | 0,53800 € | 3.766,00 € |
| 10.000 | 0,52980 € | 5.298,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

