Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C335M9VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335M9VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C335M9VACTU |
Description | CAP CER 3.3UF 6.3V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335M9VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C335J3RACTU | KEMET | 0 | 399-C1206C335J3RACTUTR-ND | 0,48259 € | Upgrade |
| C1206C335J8RACTU | KEMET | 0 | 399-C1206C335J8RACTUTR-ND | 0,32011 € | Upgrade |
| C1206C335J9RACTU | KEMET | 0 | 399-C1206C335J9RACTUTR-ND | 0,32011 € | Upgrade |
| C1206C335K3RACTU | KEMET | 6.421 | 399-14685-1-ND | 1,00000 € | Upgrade |
| C1206C335K4RACTU | KEMET | 11.842 | 399-C1206C335K4RACTUCT-ND | 1,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17079 € | 341,58 € |
| Unit Price without VAT: | 0,17079 € |
|---|---|
| Unit Price with VAT: | 0,20324 € |




