
C1206C335K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C335K8RACTUCT-ND - Cut Tape (CT) 399-C1206C335K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K8RACTU |
Description | CAP CER 3.3UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,37118 € | 185,59 € |
| 1.000 | 0,34950 € | 349,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32661 € | 816,52 € |
| 5.000 | 0,31281 € | 1.564,05 € |
| 7.500 | 0,30589 € | 2.294,18 € |
| 12.500 | 0,29823 € | 3.727,88 € |
| 17.500 | 0,29375 € | 5.140,62 € |
| 25.000 | 0,28943 € | 7.235,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

