
C1206C335K8PACTU | |
|---|---|
DigiKey Part Number | 399-13202-2-ND - Tape & Reel (TR) 399-13202-1-ND - Cut Tape (CT) 399-13202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K8PACTU |
Description | CAP CER 3.3UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,36720 € | 18,36 € |
| 100 | 0,33360 € | 33,36 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,25926 € | 259,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24483 € | 489,66 € |
| 4.000 | 0,23295 € | 931,80 € |
| 6.000 | 0,22700 € | 1.362,00 € |
| 10.000 | 0,22040 € | 2.204,00 € |
| 14.000 | 0,21654 € | 3.031,56 € |
| 20.000 | 0,21283 € | 4.256,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

