
C1206C224M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C224M1RACTUCT-ND - Cut Tape (CT) 399-C1206C224M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224M1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RACTU | KEMET | 4.738 | 399-17471-1-ND | 0,86000 € | Upgrade |
| C1206C224K1RACTU | KEMET | 2.767 | 399-C1206C224K1RACTUCT-ND | 0,65000 € | Upgrade |
| C1206F224K1RACTU | KEMET | 7.692 | 399-C1206F224K1RACTUCT-ND | 0,57000 € | Upgrade |
| C3216X8R2A224K160AB | TDK | 2.241 | 445-14856-1-ND | 0,42000 € | Upgrade |
| CC1206KKX7R0BB224 | YAGEO | 405 | 311-3399-1-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25500 € | 25,50 € |
| 500 | 0,20950 € | 104,75 € |
| 1.000 | 0,19546 € | 195,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17439 € | 697,56 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

