
C1206F224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F224K1RACTUTR-ND - Tape & Reel (TR) 399-C1206F224K1RACTUCT-ND - Cut Tape (CT) 399-C1206F224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 $ | 0,67 $ |
| 10 | 0,41800 $ | 4,18 $ |
| 50 | 0,31740 $ | 15,87 $ |
| 100 | 0,28640 $ | 28,64 $ |
| 500 | 0,23428 $ | 117,14 $ |
| 1.000 | 0,21818 $ | 218,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20118 $ | 502,95 $ |
| 5.000 | 0,19093 $ | 954,65 $ |
| 7.500 | 0,18580 $ | 1.393,50 $ |
| 12.500 | 0,18011 $ | 2.251,38 $ |
| 17.500 | 0,17678 $ | 3.093,65 $ |
| 25.000 | 0,17359 $ | 4.339,75 $ |
| Unit Price without VAT: | 0,67000 $ |
|---|---|
| Unit Price with VAT: | 0,79730 $ |


