Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C152K2RACTU | |
|---|---|
DigiKey Part Number | 399-15549-2-ND - Tape & Reel (TR) 399-15549-1-ND - Cut Tape (CT) 399-15549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152K2RACTU |
Description | CAP CER 1500PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152G2GACTU | KEMET | 0 | 399-C1206C152G2GACTUTR-ND | 0,43584 € | Upgrade |
| C1206C152J2GACTU | KEMET | 12.790 | 399-C1206C152J2GACTUCT-ND | 0,52000 € | Upgrade |
| C1206C152JBGACTU | KEMET | 6.242 | 399-C1206C152JBGACTUCT-ND | 0,48000 € | Upgrade |
| C1206C152K2GACTU | KEMET | 0 | 399-C1206C152K2GACTUTR-ND | 0,13112 € | Upgrade |
| C1206C152KBRACTU | KEMET | 0 | 399-15085-1-ND | 0,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07802 € | 312,08 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







