

CC1206KRX7RABB152 | |
---|---|
DigiKey Part Number | 311-4492-2-ND - Tape & Reel (TR) 311-4492-1-ND - Cut Tape (CT) 311-4492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB152 |
Description | CAP CER 1500PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07160 € | 3,58 € |
100 | 0,06270 € | 6,27 € |
500 | 0,04798 € | 23,99 € |
1.000 | 0,04344 € | 43,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03312 € | 132,48 € |
8.000 | 0,03101 € | 248,08 € |
12.000 | 0,03040 € | 364,80 € |
20.000 | 0,03023 € | 604,60 € |
28.000 | 0,02967 € | 830,76 € |
40.000 | 0,02957 € | 1.182,80 € |
48.000 | 0,02946 € | 1.414,08 € |
96.000 | 0,02821 € | 2.708,16 € |
100.000 | 0,02814 € | 2.814,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |