1206J2500152KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,71604 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,37652 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,80012 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,42028 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,40640 €
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500152KXT

DigiKey Part Number
1206J2500152KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500152KXT
Description
CAP CER 1500PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500152KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500152JXTKnowles Syfer01206J2500152JXT-ND0,24270 €Upgrade
1206J5000152JXTKnowles Syfer01206J5000152JXT-ND0,24270 €Upgrade
1206J5000152KXTKnowles Syfer01206J5000152KXT-ND0,24270 €Upgrade
1206J6300152JXTKnowles Syfer01206J6300152JXT-ND0,24270 €Upgrade
1206J6300152KXTKnowles Syfer01206J6300152KXT-ND0,24270 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24270 €606,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24270 €
Unit Price with VAT:0,28881 €