1206J2500152JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,65846 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34682 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,73569 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38691 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,22378 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,22378 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,22378 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,22378 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,23845 €
Datasheet

Upgrade


KEMET
In Stock: 10.817
Unit Price: 0,48000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.446
Unit Price: 0,22000 €
Datasheet
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500152JCT

DigiKey Part Number
1206J2500152JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500152JCT
Description
CAP CER 1500PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500152JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22378 €559,45 €
Manufacturers Standard Package
Unit Price without VAT:0,22378 €
Unit Price with VAT:0,26630 €