
C1206C152J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C152J2GACTUCT-ND - Cut Tape (CT) 399-C1206C152J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152J2GACTU |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,17616 € | 88,08 € |
| 1.000 | 0,16368 € | 163,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14495 € | 579,80 € |
| 8.000 | 0,13798 € | 1.103,84 € |
| 12.000 | 0,13450 € | 1.614,00 € |
| 20.000 | 0,13063 € | 2.612,60 € |
| 28.000 | 0,12837 € | 3.594,36 € |
| 40.000 | 0,12620 € | 5.048,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

