Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C391K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391K4RACTU |
Description | CAP CER 390PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F5GACTU | KEMET | 3.830 | 399-17448-1-ND | 0,93000 € | Upgrade |
| C0805C391G5GACTU | KEMET | 336 | 399-C0805C391G5GACTUCT-ND | 0,57000 € | Upgrade |
| C0805C391J1RACTU | KEMET | 0 | 399-C0805C391J1RACTUTR-ND | 0,10402 € | Upgrade |
| C0805C391J3RACTU | KEMET | 0 | 399-C0805C391J3RACTUTR-ND | 0,07215 € | Upgrade |
| C0805C391J5RACTU | KEMET | 7.212 | 399-C0805C391J5RACTUCT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04992 € | 199,68 € |
| Unit Price without VAT: | 0,04992 € |
|---|---|
| Unit Price with VAT: | 0,05940 € |



