Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade

08051C391KAT2A | |
|---|---|
DigiKey Part Number | 08051C391KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C391KAT2A |
Description | CAP CER 390PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C391KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C391JAT2A | KYOCERA AVX | 0 | 08051C391JAT2A-ND | 0,04817 € | Upgrade |
| 08052C391JAT2A | KYOCERA AVX | 0 | 08052C391JAT2A-ND | 0,07080 € | Upgrade |
| 08052C391KAT2A | KYOCERA AVX | 857 | 478-10452-1-ND | 0,25000 € | Upgrade |
| KGM21BCG2A391FT | KYOCERA AVX | 4.429 | 478-KGM21BCG2A391FTCT-ND | 0,40000 € | Upgrade |
| KGM21BCG2A391JT | KYOCERA AVX | 22.220 | 478-KGM21BCG2A391JTCT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03161 € | 252,88 € |
| Unit Price without VAT: | 0,03161 € |
|---|---|
| Unit Price with VAT: | 0,03762 € |






