
KGM21BCG2A391FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A391FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A391FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A391FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A391FT |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A391FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23500 € | 2,35 € |
50 | 0,17520 € | 8,76 € |
100 | 0,15680 € | 15,68 € |
500 | 0,12570 € | 62,85 € |
1.000 | 0,11612 € | 116,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14741 € | 589,64 € |
8.000 | 0,14040 € | 1.123,20 € |
12.000 | 0,13689 € | 1.642,68 € |
20.000 | 0,13300 € | 2.660,00 € |
28.000 | 0,13073 € | 3.660,44 € |
40.000 | 0,12854 € | 5.141,60 € |
48.000 | 0,12750 € | 6.120,00 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |