Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08052C391JAT2A | |
|---|---|
DigiKey Part Number | 08052C391JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052C391JAT2A |
Description | CAP CER 390PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C391JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ECG2D391GU | KYOCERA AVX | 0 | 478-KGM21ECG2D391GUTR-ND | 0,17468 € | Upgrade |
| KGM21ECG2D391JU | KYOCERA AVX | 2.425 | 478-KGM21ECG2D391JUCT-ND | 0,25000 € | Upgrade |
| 0805J2000391JXT | Knowles Syfer | 0 | 0805J2000391JXT-ND | 0,20294 € | Direct |
| 0805J2000391FCT | Knowles Syfer | 0 | 0805J2000391FCT-ND | 0,41996 € | Upgrade |
| 0805J2000391GCT | Knowles Syfer | 0 | 0805J2000391GCT-ND | 0,22643 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07080 € | 283,20 € |
| Unit Price without VAT: | 0,07080 € |
|---|---|
| Unit Price with VAT: | 0,08425 € |



