


C0805C391J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C391J5RACTUCT-ND - Cut Tape (CT) 399-C0805C391J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391J5RACTU |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F5GACTU | KEMET | 3.830 | 399-17448-1-ND | 0,93000 € | Upgrade |
| C0805C391G5GACTU | KEMET | 336 | 399-C0805C391G5GACTUCT-ND | 0,57000 € | Upgrade |
| C0805C391J1GACTU | KEMET | 6.459 | 399-C0805C391J1GACTUCT-ND | 0,26000 € | Upgrade |
| C0805C391J2GACTU | KEMET | 10.012 | 399-C0805C391J2GACTUCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11884 € | 59,42 € |
| 1.000 | 0,10956 € | 109,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09566 € | 382,64 € |
| 8.000 | 0,09049 € | 723,92 € |
| 12.000 | 0,08791 € | 1.054,92 € |
| 20.000 | 0,08504 € | 1.700,80 € |
| 28.000 | 0,08336 € | 2.334,08 € |
| 40.000 | 0,08175 € | 3.270,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

