Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C105M8VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M8VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105M8VACTU |
Description | CAP CER 1UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105J3RACTU | KEMET | 24.650 | 399-C0805C105J3RACTUCT-ND | 0,93000 € | Upgrade |
| C0805C105J4RACTU | KEMET | 31.017 | 399-C0805C105J4RACTUCT-ND | 0,29000 € | Upgrade |
| C0805C105J8RACTU | KEMET | 1.328 | 399-C0805C105J8RACTUCT-ND | 0,79000 € | Upgrade |
| C0805C105K3PACTU | KEMET | 59.134 | 399-C0805C105K3PACTUCT-ND | 0,65000 € | Upgrade |
| C0805C105K3PALTU | KEMET | 0 | 399-C0805C105K3PALTUTR-ND | 3,96890 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08522 € | 213,05 € |
| Unit Price without VAT: | 0,08522 € |
|---|---|
| Unit Price with VAT: | 0,10141 € |


