
C0805C105M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M3VACTUTR-ND - Tape & Reel (TR) 399-C0805C105M3VACTUCT-ND - Cut Tape (CT) 399-C0805C105M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M3VACTU |
Description | CAP CER 1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18100 € | 18,10 € |
| 500 | 0,14578 € | 72,89 € |
| 1.000 | 0,13492 € | 134,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12346 € | 308,65 € |
| 5.000 | 0,11656 € | 582,80 € |
| 7.500 | 0,11310 € | 848,25 € |
| 12.500 | 0,10926 € | 1.365,75 € |
| 17.500 | 0,10702 € | 1.872,85 € |
| 25.000 | 0,10486 € | 2.621,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

