


C0805C105J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J4RACTUCT-ND - Cut Tape (CT) 399-C0805C105J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,08054 € | 80,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07278 € | 181,95 € |
| 5.000 | 0,06810 € | 340,50 € |
| 7.500 | 0,06576 € | 493,20 € |
| 12.500 | 0,06317 € | 789,62 € |
| 17.500 | 0,06166 € | 1.079,05 € |
| 25.000 | 0,06020 € | 1.505,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

