Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct



C0603C331J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331J3RACTU |
Description | CAP CER 330PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331F3GACTU | KEMET | 2.566 | 399-C0603C331F3GACTUCT-ND | 0,98000 € | Upgrade |
| C0603C331F5GACTU | KEMET | 55.092 | 399-C0603C331F5GACTUCT-ND | 0,98000 € | Upgrade |
| C0603C331F5GALTU | KEMET | 0 | 399-C0603C331F5GALTUTR-ND | 0,48000 € | Upgrade |
| C0603C331G3GACTU | KEMET | 0 | 399-C0603C331G3GACTUTR-ND | 0,13029 € | Upgrade |
| C0603C331G5GACTU | KEMET | 4.000 | 399-C0603C331G5GACTUCT-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07371 € | 294,84 € |
| Unit Price without VAT: | 0,07371 € |
|---|---|
| Unit Price with VAT: | 0,08771 € |




