330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C331J1RACTU

DigiKey Part Number
399-C0603C331J1RACTUTR-ND - Tape & Reel (TR)
399-C0603C331J1RACTUCT-ND - Cut Tape (CT)
399-C0603C331J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331J1RACTU
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C331J1GACTUKEMET18.857399-C0603C331J1GACTUCT-ND0,25000 €Upgrade
C0603C331JAGACTUKEMET15.159399-C0603C331JAGACTUCT-ND0,09000 €Upgrade
KGM15AR72A331JTKYOCERA AVX11.360478-KGM15AR72A331JTCT-ND0,20000 €Direct
KGM15ACG2A331FTKYOCERA AVX13.750478-KGM15ACG2A331FTCT-ND0,33000 €Upgrade
0603J1000331FCTKnowles Syfer5.5701608-0603J1000331FCT-ND1,10000 €Similar
In-Stock: 3.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21000 €2,10 €
500,15480 €7,74 €
1000,13800 €13,80 €
5000,10970 €54,85 €
1.0000,10096 €100,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08786 €351,44 €
8.0000,08299 €663,92 €
12.0000,08056 €966,72 €
20.0000,07785 €1.557,00 €
28.0000,07627 €2.135,56 €
40.0000,07475 €2.990,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €