Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C222M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222M4RACTU |
Description | CAP CER 2200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F4GACTU | KEMET | 0 | 399-C0603C222F4GACTUTR-ND | 0,35822 € | Upgrade |
| C0603C222F5GACTU | KEMET | 9.653 | 399-C0603C222F5GACTUCT-ND | 1,10000 € | Upgrade |
| C0603C222G5GACTU | KEMET | 8.749 | 399-C0603C222G5GACTUCT-ND | 0,66000 € | Upgrade |
| C0603C222J1RACTU | KEMET | 732 | 399-C0603C222J1RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C222J3GACTU | KEMET | 7.506 | 399-C0603C222J3GACTUCT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04771 € | 190,84 € |
| Unit Price without VAT: | 0,04771 € |
|---|---|
| Unit Price with VAT: | 0,05677 € |


