C0603C222J4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.292
Unit Price: 1,20000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,35822 €
Datasheet

Upgrade


KEMET
In Stock: 9.653
Unit Price: 1,10000 €
Datasheet

Upgrade


KEMET
In Stock: 1.147
Unit Price: 0,72000 €
Datasheet

Upgrade


KEMET
In Stock: 8.749
Unit Price: 0,66000 €
Datasheet

Upgrade


KEMET
In Stock: 14.698
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 7.506
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 86.203
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 6.573
Unit Price: 0,16000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 23.145
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 68.374
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 42.730
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 1.960
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,22000 €
Datasheet
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222J4GACTU

DigiKey Part Number
399-C0603C222J4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222J4GACTU
Description
CAP CER 2200PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222F1GACTUKEMET5.292399-C0603C222F1GACTUCT-ND1,20000 €Upgrade
C0603C222F4GACTUKEMET0399-C0603C222F4GACTUTR-ND0,35822 €Upgrade
C0603C222F5GACTUKEMET9.653399-C0603C222F5GACTUCT-ND1,10000 €Upgrade
C0603C222G1GACTUKEMET1.147399-C0603C222G1GACTUCT-ND0,72000 €Upgrade
C0603C222G5GACTUKEMET8.749399-C0603C222G5GACTUCT-ND0,66000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06055 €242,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06055 €
Unit Price with VAT:0,07205 €