


C0603C222K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C222K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C222K1RACTUCT-ND - Cut Tape (CT) 399-C0603C222K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K1RACTU |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02240 € | 1,12 € |
100 | 0,01930 € | 1,93 € |
500 | 0,01388 € | 6,94 € |
1.000 | 0,01222 € | 12,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00848 € | 33,92 € |
8.000 | 0,00746 € | 59,68 € |
12.000 | 0,00741 € | 88,92 € |
20.000 | 0,00735 € | 147,00 € |
28.000 | 0,00731 € | 204,68 € |
40.000 | 0,00728 € | 291,20 € |
48.000 | 0,00716 € | 343,68 € |
96.000 | 0,00671 € | 644,16 € |
100.000 | 0,00668 € | 668,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |