Parametric Equivalent
Similar
Similar
Similar

C0603C222J5HACTU | |
|---|---|
DigiKey Part Number | 399-9965-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222J5HACTU |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222J5HACAUTO | KEMET | 1 | 399-15890-1-ND | 0,36000 € | Parametric Equivalent |
| C1608NP01H222J080AA | TDK | 2.070 | 445-14069-1-ND | 0,18000 € | Similar |
| C1608NP02A222J080AA | TDK | 5.699 | 445-15272-1-ND | 0,19000 € | Similar |
| C1608NP02E222J080AA | TDK | 14.661 | 445-172500-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08144 € | 325,76 € |
| Unit Price without VAT: | 0,08144 € |
|---|---|
| Unit Price with VAT: | 0,09691 € |



