

C1608NP02A222J080AA | |
|---|---|
DigiKey Part Number | 445-15272-2-ND - Tape & Reel (TR) 445-15272-1-ND - Cut Tape (CT) 445-15272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A222J080AA |
Description | CAP CER 2200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A222J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06840 € | 6,84 € |
| 500 | 0,05240 € | 26,20 € |
| 1.000 | 0,04747 € | 47,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03896 € | 155,84 € |
| 8.000 | 0,03630 € | 290,40 € |
| 12.000 | 0,03497 € | 419,64 € |
| 20.000 | 0,03350 € | 670,00 € |
| 28.000 | 0,03264 € | 913,92 € |
| 40.000 | 0,03181 € | 1.272,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

