SSFH-002T-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFH-002T-P0.5

DigiKey Part Number
455-2523-2-ND - Tape & Reel (TR)
455-2523-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSFH-002T-P0.5
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02680 €0,67 €
500,02520 €1,26 €
1000,02410 €2,41 €
2500,02256 €5,64 €
5000,02148 €10,74 €
1.0000,02046 €20,46 €
2.5000,01918 €47,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01521 €228,15 €
30.0000,01448 €434,40 €
45.0000,01407 €633,15 €
75.0000,01357 €1.017,75 €
105.0000,01326 €1.392,30 €
150.0000,01293 €1.939,50 €
375.0000,01212 €4.545,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €