LEXR-02V-S(HF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEXR-02V-S

DigiKey Part Number
455-LEXR-02V-S-ND
Manufacturer
Manufacturer Product Number
LEXR-02V-S
Description
CONN SSL RCPT HSG 2POS CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.098" (2.50mm) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle Housing for Socket Contact
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A (22 AWG)
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
250,13560 €3,39 €
500,12920 €6,46 €
1000,12300 €12,30 €
2500,11524 €28,81 €
5000,10976 €54,88 €
2.0000,09951 €199,02 €
4.0000,09476 €379,04 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €