
SSFH-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2522TR-ND - Tape & Reel (TR) 455-2522CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSFH-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01567 € | 235,05 € |
| 30.000 | 0,01492 € | 447,60 € |
| 45.000 | 0,01450 € | 652,50 € |
| 75.000 | 0,01399 € | 1.049,25 € |
| 105.000 | 0,01366 € | 1.434,30 € |
| 150.000 | 0,01332 € | 1.998,00 € |
| 375.000 | 0,01249 € | 4.683,75 € |
| Unit Price without VAT: | 0,01567 € |
|---|---|
| Unit Price with VAT: | 0,01865 € |














