LEXR-04V-S(HF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEXR-04V-S

DigiKey Part Number
455-LEXR-04V-S-ND
Manufacturer
Manufacturer Product Number
LEXR-04V-S
Description
CONN SSL RCPT HSG 4POS CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.098" (2.50mm) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle Housing for Socket Contact
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A (22 AWG)
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15700 €1,57 €
250,14720 €3,68 €
500,14020 €7,01 €
1000,13340 €13,34 €
2500,12508 €31,27 €
5000,11912 €59,56 €
1.0000,11342 €113,42 €
3.0000,10496 €314,88 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €