SFHR-02V-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFHR-02V-L
SFHR-02V-L
SFHR-02V-L

SFHR-02V-L

DigiKey Part Number
455-2521-ND
Manufacturer
Manufacturer Product Number
SFHR-02V-L
Description
CONN RCPT HSG 2POS 1.80MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Yellow
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11900 €1,19 €
250,11120 €2,78 €
500,10600 €5,30 €
1000,10100 €10,10 €
2500,09464 €23,66 €
5000,09012 €45,06 €
1.0000,08580 €85,80 €
3.0000,07939 €238,17 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €