ALEALEA22K254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEALEA22K254

DigiKey Part Number
455-3977-ND
Manufacturer
Manufacturer Product Number
ALEALEA22K254
Description
JUMPER SSFH-001T-P0.5 X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33100 €3,31 €
250,31040 €7,76 €
500,29560 €14,78 €
1000,28130 €28,13 €
2500,26368 €65,92 €
5000,25108 €125,54 €
1.0000,23908 €239,08 €
3.0000,22124 €663,72 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €