
ALEALEA22K102 | |
|---|---|
DigiKey Part Number | 455-3975-ND |
Manufacturer | |
Manufacturer Product Number | ALEALEA22K102 |
Description | JUMPER SSFH-001T-P0.5 X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,22570 € | 22,57 € |
| 250 | 0,21152 € | 52,88 € |
| 500 | 0,20138 € | 100,69 € |
| 1.000 | 0,19176 € | 191,76 € |
| 3.000 | 0,17745 € | 532,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




