
SPUD-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2518TR-ND - Tape & Reel (TR) 455-2518CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPUD-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01765 € | 141,20 € |
| 16.000 | 0,01680 € | 268,80 € |
| 24.000 | 0,01633 € | 391,92 € |
| 40.000 | 0,01575 € | 630,00 € |
| 56.000 | 0,01538 € | 861,28 € |
| 80.000 | 0,01500 € | 1.200,00 € |
| 200.000 | 0,01406 € | 2.812,00 € |
| 400.000 | 0,01339 € | 5.356,00 € |
| Unit Price without VAT: | 0,01765 € |
|---|---|
| Unit Price with VAT: | 0,02100 € |























