
PUDP-34V-S | |
|---|---|
DigiKey Part Number | 455-2481-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-34V-S |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,27880 € | 27,88 € |
| 250 | 0,26128 € | 65,32 € |
| 500 | 0,24882 € | 124,41 € |
| 1.000 | 0,23692 € | 236,92 € |
| 2.500 | 0,22208 € | 555,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |












