Parametric Equivalent




PUDP-12V-S | |
|---|---|
DigiKey Part Number | 455-2470-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-12V-S |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19860 € | 19,86 € |
| 250 | 0,18608 € | 46,52 € |
| 500 | 0,17718 € | 88,59 € |
| 1.000 | 0,16871 € | 168,71 € |
| 3.000 | 0,15612 € | 468,36 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












