B(08)B-PUDSS-1 (LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B(08)B-PUDSS-1 (LF)(SN)
B08B-PUDSS-1(LF)(SN)
B08B-PUDSS-1(LF)(SN)

B08B-PUDSS-1

DigiKey Part Number
455-B08B-PUDSS-1-ND
Manufacturer
Manufacturer Product Number
B08B-PUDSS-1
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B08B-PUDSS-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
0.378" (9.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.021
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23800 €2,38 €
1000,20250 €20,25 €
5000,18074 €90,37 €
3.3000,15818 €521,99 €
6.6000,15064 €994,22 €
13.2000,14345 €1.893,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €