S(12)B-PUDSS-1(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S(12)B-PUDSS-1(LF)(SN)
S12B-PUDSS-1(LF)(SN)
S12B-PUDSS-1(LF)(SN)

S12B-PUDSS-1

DigiKey Part Number
455-S12B-PUDSS-1-ND
Manufacturer
Manufacturer Product Number
S12B-PUDSS-1
Description
CONN HEADER R/A 12POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
S12B-PUDSS-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.455
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38200 €3,82 €
1000,32420 €32,42 €
5000,28936 €144,68 €
2.3100,25971 €599,93 €
6.9300,24035 €1.665,63 €
11.5500,23827 €2.752,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €