
PUDP-14V-S | |
|---|---|
DigiKey Part Number | 455-2471-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-14V-S |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20290 € | 20,29 € |
| 250 | 0,19012 € | 47,53 € |
| 500 | 0,18106 € | 90,53 € |
| 1.000 | 0,17241 € | 172,41 € |
| 3.000 | 0,15953 € | 478,59 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











