PHR-5-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 75.294
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05403 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05403 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 137
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


JAM
In Stock: 935
Unit Price: 0,10000 €
Datasheet
Image for PHR-5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHR-5-R

DigiKey Part Number
PHR-5-R-ND
Manufacturer
Manufacturer Product Number
PHR-5-R
Description
CONN RCPT HSG 5POS 2.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05403 €54,03 €
Manufacturers Standard Package
Unit Price without VAT:0,05403 €
Unit Price with VAT:0,06430 €