
SPH-002GW-P0.5L | |
|---|---|
DigiKey Part Number | SPH-002GW-P0.5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH-002GW-P0.5L |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12741 € | 1.019,28 € |
| Unit Price without VAT: | 0,12741 € |
|---|---|
| Unit Price with VAT: | 0,15162 € |






















