



PHR-5 | |
|---|---|
DigiKey Part Number | 455-1163-ND |
Manufacturer | |
Manufacturer Product Number | PHR-5 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04528 € | 11,32 € |
| 500 | 0,04308 € | 21,54 € |
| 1.000 | 0,04103 € | 41,03 € |
| 3.000 | 0,03797 € | 113,91 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |















