



SB20-05HG | |
|---|---|
DigiKey Part Number | 4285-SB20-05HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-05HG |
Description | 2 MM W TO B CONNECTOR 5P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF51-5S-2C | Hirose Electric Co Ltd | 12 | H125905-ND | 0,24000 € | Parametric Equivalent |
| PHR-5 | JST Sales America Inc. | 47.294 | 455-1163-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,07068 € | 17,67 € |
| 500 | 0,06732 € | 33,66 € |
| 1.000 | 0,06409 € | 64,09 € |
| 3.000 | 0,05930 € | 177,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

