Image for KX14-30K5D-E1000E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-30K5D-E1000E

DigiKey Part Number
KX14-30K5D-E1000E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX14-30K5D-E1000E
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38817 €1.388,17 €
Manufacturers Standard Package
Unit Price without VAT:1,38817 €
Unit Price with VAT:1,65192 €